1438631
ANALOG DEVICES
AD8383ACPZ
DRIVER, DECIMATING LCD, LFCSP-48
Driver IC Type:LCD; Segments, No. of:6; Interface Type:Non Multiplexed; Data / Control Interface:Serial, 3 Wire; Voltage, Supply Min:9V; Case Style:LFCSP; Temperature, Operating Range:0°;
มี
1 Each
1+
THB 446.78
25+
THB 342.60
100+
THB 284.10
9V
LCD
Non Multiplexed
0°C to +85°C
LFCSP
1438632
ANALOG DEVICES
AD8389ACPZ
DELAY-LOCKED LOOP, 6CH LCD, SMD
Driver IC Type:LCD; Segments, No. of:6; Interface Type:Non Multiplexed; Voltage, Supply Min:3V; Case Style:LFCSP; Temperature, Operating Range:0°C to +85°C; Base Number:8389; Packaging Ty;
มี
1 Each
1+
THB 158.28
25+
THB 121.01
100+
THB 98.57
3V
LCD
Non Multiplexed
0°C to +85°C
LFCSP
1467690
MICROCHIP
AY0438-I/L
DRIVER, LCD 32-SEGMENT, SMD
Driver IC Type:LCD; Digits, No. of:4; Segments, No. of:32; Interface Type:Non Multiplexed; Data / Control Interface:Serial, 3 Wire; Voltage, Supply Min:3V; Case Style:PLCC; Temperature, Opera;
มี
1 Each
1+
THB 342.20
25+
THB 242.42
100+
THB 187.93
3V
LCD
Non Multiplexed
-40°C to +85°C
PLCC
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
1495470
FAIRCHILD SEMICONDUCTOR
FAN7311BM
INVERTER, LCD BACKLIGHT, SOICW-20
Driver IC Type:LCD; Voltage, Supply Min:5V; Case Style:SOIC; Temperature, Operating Range:-25°C to +85°C; Base Number:7311; Pins, No. of:20; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Ter;
มี
1 Each
1+
THB 78.14
25+
THB 60.10
100+
THB 44.08
250+
THB 38.07
5V
LCD
–
-25°C to +85°C
SOIC
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
1495472
FAIRCHILD SEMICONDUCTOR
FAN7313M
DRIVER, LCD BACLIGHT INVERTER, SMD
Driver IC Type:LCD; Voltage, Supply Min:4.5V; Case Style:SOIC; Temperature, Operating Range:-25°C to +85°C; Base Number:7313; Pins, No. of:20; Temp, Op. Max:85°C; Temp, Op. Min:-25°C;
มี
1 Each
1+
THB 58.90
25+
THB 44.88
100+
THB 33.66
250+
THB 28.45
4.5V
LCD
–
-25°C to +85°C
SOIC
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
1420866
HOLTEK
HT1621B-48DIPLF
DRIVER, RAM MAPPING LCD CONT, SMD
Driver IC Type:LCD; Segments, No. of:32; Interface Type:Non Multiplexed; Data / Control Interface:Serial, 3 Wire; Voltage, Supply Min:2.4V; Case Style:DIP; Temperature, Operating Range:;
มี
1 Each
1+
THB 137.44
10+
THB 109.79
100+
THB 90.56
250+
THB 88.96
2.4V
LCD
Non Multiplexed
-40°C to +85°C
DIP
1201539
INTERSIL
ICM7211AMIPLZ
DECODER DRIVER, 4 DIGIT, 7211, DIP40
Driver IC Type:LCD; Digits, No. of:4; Segments, No. of:7; Interface Type:Non Multiplexed; Data / Control Interface:Parallel, 4-Wire BCD; Voltage, Supply Min:3V; Case Style:DIP; Tempe;
มี
1 Each
1+
THB 160.28
25+
THB 149.06
100+
THB 138.24
250+
THB 127.42
3V
LCD
Non Multiplexed
-40°C to +85°C
DIP
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
1215186
NATIONAL SEMICONDUCTOR
MM5452N
LCD DRIVER, 33 SEGMENT, 5452, DIP40
Driver IC Type:LCD; Digits, No. of:4.5; Segments, No. of:32; Interface Type:Non Multiplexed; Data / Control Interface:Serial, 3 Wire; Voltage, Supply Min:3V; Case Style:DIP; Temperatu;
มี
1 Each
1+
THB 360.23
25+
THB 262.06
100+
THB 208.36
3V
LCD
Non Multiplexed
-40°C to +85°C
DIP
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
1179773
NATIONAL SEMICONDUCTOR
MM5452N/NOPB
LCD Driver IC
Driver Type:LCD; No. of Segments/Matrix Size:7 segments; Display Interface:Non Multiplexed; Data Control Interface:Serial; Package/Case:40-DIP; No. of Drivers:1; Output Current:0.5A; Ou 41K8278;
มี
1 Each
1+
THB 263.26
25+
THB 209.97
100+
THB 170.30
250+
THB 165.49
–
–
–
–