|
|
1353049
|
ANALOG DEVICES
ADN2841ACPZ-32
|
DRIVER, LASER DIODE, 2.7GBPS, SMD
Driver IC Type:Laser Diode; Current, Supply Max:50mA; Voltage, Supply Min:4.5V; Termination Type:SMD; Case Style:LFCSP; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C;
|
|
มี |
|
1 Each
|
|
1+
|
THB 1,531.48
|
|
|
25+
|
THB 1,343.55
|
|
|
100+
|
THB 1,273.42
|
|
|
|
4.5V
|
-40°C to +85°C
|
5.5V
|
LFCSP
|
Laser Diode
|
|
|
1353051
|
ANALOG DEVICES
ADN2870ACPZ
|
DRIVER, LASER DIODE, 3.3GBPS, SMD
Driver IC Type:Laser Diode; Current, Supply Max:30mA; Voltage, Supply Min:3V; Termination Type:SMD; Case Style:LFCSP; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Te;
|
|
มี |
|
1 Each
|
|
1+
|
THB 548.16
|
|
|
25+
|
THB 419.53
|
|
|
|
3V
|
-40°C to +85°C
|
3.6V
|
LFCSP
|
Laser Diode
|
|
|
1353050
|
ANALOG DEVICES
ADN2871ACPZ
|
DRIVER, LASER DIODE, 4.25GBPS, SMD
Driver IC Type:Laser Diode; Laser Diode Type:VCSEL, DFB, FP; Current, Supply Max:32mA; Voltage, Supply Min:3V; Termination Type:SMD; Case Style:LFCSP; Temperature, Operating Range:-40°;
|
|
มี |
|
1 Each
|
|
1+
|
THB 419.13
|
|
|
25+
|
THB 320.56
|
|
|
|
3V
|
-40°C to +85°C
|
3.6V
|
LFCSP
|
Laser Diode
|
|
|
1272671
|
LASER COMPONENTS
IC-WKL SO8
|
DRIVER LASER DIODE, SOIC8, WKL
Driver IC Type:LD Driver; Laser Diode Type:CW Laser Diode; Current, Supply Max:90mA; Voltage, Supply Min:2.4V; Termination Type:SMD; Case Style:SOIC; Temperature, Operating Range:-40°C to;
|
|
มี |
|
1 Each
|
|
1+
|
THB 342.20
|
|
|
10+
|
THB 310.94
|
|
|
100+
|
THB 280.09
|
|
|
250+
|
THB 248.83
|
|
|
|
2.4V
|
-40°C to +85°C
|
6V
|
SOIC
|
LD Driver
|
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
|
|
|
1272672
|
LASER COMPONENTS
IC-WKM SO8-TP
|
DRIVER LASER DIODE, SOIC8, WKM
Driver IC Type:LD Driver; Laser Diode Type:CW Laser Diode; Current, Supply Max:350mA; Voltage, Supply Min:3.6V; Termination Type:SMD; Case Style:SOIC; Temperature, Operating Range:-40°C to;
|
|
มี |
|
1 Each
|
|
1+
|
THB 537.34
|
|
|
10+
|
THB 487.25
|
|
|
100+
|
THB 440.37
|
|
|
250+
|
THB 415.93
|
|
|
|
3.6V
|
-40°C to +85°C
|
15V
|
SOIC
|
LD Driver
|
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
|
|
|
1272673
|
LASER COMPONENTS
IC-WKN SO8-TP
|
DRIVER LASER DIODE, SOIC8, WKN
Driver IC Type:LD Driver; Laser Diode Type:CW Laser Diode; Current, Supply Max:300mA; Voltage, Supply Min:2.4V; Termination Type:SMD; Case Style:SOIC; Temperature, Operating Range:-40°C to;
|
|
มี |
|
1 Each
|
|
1+
|
THB 537.34
|
|
|
10+
|
THB 487.25
|
|
|
100+
|
THB 440.37
|
|
|
250+
|
THB 391.48
|
|
|
|
2.4V
|
-40°C to +85°C
|
15V
|
SOIC
|
LD Driver
|
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
|
|
|
1312806
|
NATIONAL SEMICONDUCTOR
LMH6525SP
|
DRIVER, LASER DIODE 4CH, SMD, 6525
Driver IC Type:Laser Diode Driver with Dual Output; Current, Supply Max:40mA; Voltage, Supply Min:4.5V; Termination Type:SMD; Case Style:Mini SOIC; Temperature, Operating Range:-40°C t;
|
|
มี |
|
1 Each
|
|
1+
|
THB 296.92
|
|
|
25+
|
THB 215.58
|
|
|
100+
|
THB 171.50
|
|
|
|
4.5V
|
-40°C to +85°C
|
5.5V
|
Mini SOIC
|
Laser Diode Driver with Dual Output
|
|
|
1312808
|
NATIONAL SEMICONDUCTOR
LMH6526SP
|
DRIVER, LASER DIODE 4CH, SMD, 6526
Driver IC Type:Laser Diode; Current, Supply Max:40mA; Voltage, Supply Min:4.5V; Termination Type:SMD; Case Style:Mini SOIC; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:8;
|
|
มี |
|
1 Each
|
|
1+
|
THB 296.92
|
|
|
25+
|
THB 215.58
|
|
|
100+
|
THB 171.50
|
|
|
|
4.5V
|
-40°C to +85°C
|
5.5V
|
Mini SOIC
|
Laser Diode
|
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
|
|
|
1606641
|
MAXIM
MAX3646ETG+
|
LASER DRIVER, SFF/SFP, 24TQFN
Driver IC Type:Laser Driver; Laser Diode Type:FP, DFB; Current, Supply Max:60mA; Voltage, Supply Min:2.97V; Termination Type:SMD; Case Style:TQFN; Temperature, Operating Range:-40°C to +85°;
|
|
มี |
|
1 Each
|
|
1+
|
THB 282.89
|
|
|
10+
|
THB 226.80
|
|
|
100+
|
THB 205.96
|
|
|
250+
|
THB 188.33
|
|
|
|
2.97V
|
-40°C to +85°C
|
3.3V
|
TQFN
|
Laser Driver
|
อุปกรณ์เพิ่มเติมที่มีจำหน่าย
|
|
|
1606642
|
MAXIM
MAX3656ETG+
|
LASER DRIVER, 155~2.5GBPS, 24QFN
Driver IC Type:Laser Driver; Current, Supply Max:70mA; Voltage, Supply Min:3V; Termination Type:SMD; Case Style:TQFN-EP; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C;
|
|
 |