|
 |
Semiconductors
Freescale introduced the 1321xDSK development and demonstration kit, based on its 2nd generation of ZigBee compliant platforms.
The kit comes with everything you need to get started, including hardware boards, cables, batteries, power adapters, software and sample applications to create proprietary and standards- based peer to peer and star Networks. |
 |
 |
 |
Connectors
Introducing Tyco’s latest Power distribution connector system - the Multi-Beam XL.
The product features AC and DC power in the same connector and meets all the UL safety requirements.
The current interrupt rating per UL 1977 is suitable for Hot Plug applications.
|
|
 |
 |
Cable
Lappcable launches the UNITRONIC® category 7 halogen free twisted pair high-speed data transmission cable.
Each pair is individually screened. The cable is designed for transfer rates up to 622 MBits/s and is specified up to 600MHz.
|
|
 |
 |
Test & Measurement
Fluke introduces the 8845A and 8846A Digital Bench multimeters range.
These 6.5 digit precision multimeters have the versatility to handle your most demanding measurements, on the bench or in a system. These meters are both high performance and feature rich, yet also remarkably easy to use.
|
|
 |
 |
Passives
Kemet’s latest open Mode ceramic surface mount capacitors are designed to significantly minimise the probability to a low IR or short circuit condition when forced to failure on a board flex situation.
These are very appropriate for high current applications and input side filtering.
|
|
 |
 |
Optoelectronics
Avago’s digital diagnostic transceiver for fast Ethernet provides the system designer with the ability to implement fast Ethernet (100mbps) or Ethernet (10Mbps) over a 50 meter standard bandwidth.
The AFBR-5978Z is lead free and fully RoHS compliant.
|
|
 |
 |
Electromechanical
EbmPapst’s DC Radio Fan features an electronic protection against reverse polarity, locked rotor and overloading.
The blower wheel is made of fibre glass reinforced plastic and has a radial direction of flow, counter clockwise looking at the rotor.
The connection is made externally via AWG22 TR64 leads, stripped and tinned ends.
|
|
 |
 |
Prototyping
The target 3001 board software represents a new generation of CAD/CAE software for circuit design.
It has been created to meet the requirements of professional design engineers and incorporates the functions of schematic capture, simulation, PCB layout, autoplacer, autorouter and EMC analysis all through one windows interface.
In addition, the intergration of the entire project data in one common database accelerates the development process.
|
|