Delay Line Type:Active Tapped; Time, Delay Overall:500ns; Time, Delay per Tap:100ns; Taps, No. of:5; Voltage, Supply Min:4.75V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Tempe;
Delay Line Type:Active Programmable; Time, Delay Overall:73.75ns; Time, Delay per Tap:0.25ns; Taps, No. of:256; Voltage, Supply Min:4.75V; Termination Type:SMD; Case Style:SOIC; Pins, No;
Delay Line Type:Active Programmable; Time, Delay Overall:137.5ns; Time, Delay per Tap:0.5ns; Taps, No. of:256; Voltage, Supply Min:4.75V; Termination Type:SMD; Case Style:SOIC; Pins, No.;
Delay Line Type:Active Programmable; Time, Delay Overall:84ns; Time, Delay per Tap:9ns; Taps, No. of:2; Voltage, Supply Min:4.75V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:1;
Delay Line Type:Active Tapped; Time, Delay Overall:100ns; Time, Delay per Tap:20ns; Taps, No. of:5; Voltage, Supply Min:4.75V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temper;
Delay Line Type:Series; Time, Delay Overall:50ns; Time, Delay per Tap:10ns; Taps, No. of:5; Voltage, Supply Min:4.75V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature;
Time, Delay Overall:73.75ns; Time, Delay per Tap:0.25ns; Taps, No. of:256; Termination Type:SMD; Case Style:SOIC; Pins, No. of:16; Temperature, Operating Range:0°C to +70°C; Temp, Op. Ma;
Time, Delay Overall:100ns; Time, Delay per Tap:20ns; Taps, No. of:5; Termination Type:SMD; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C;